Computronic Linear DIN Rail Panel Mount Power Supply, 230V ac, 5V dc, 500mA Output, 2.5W

RS Stock No.: 541-7627Brand: ComputronicManufacturers Part No.: LPS050.5CD
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Type

Linear

Output Voltage

5V dc

Output Current

500mA

Input Voltage

230V ac

Power Rating

2.5W

Width

85mm

Depth

125mm

Maximum Temperature

+40°C

Mounting Type

DIN Rail

Minimum Temperature

0°C

Ripple And Noise

10mV

Load Regulation

10mV

Country of Origin

United Kingdom

You may be interested in
TRACOPOWER AC Input DC
P.O.A.Each (ex VAT)
View all in DIN Rail Power Supplies

Stock information temporarily unavailable.

P.O.A.

Computronic Linear DIN Rail Panel Mount Power Supply, 230V ac, 5V dc, 500mA Output, 2.5W

P.O.A.

Computronic Linear DIN Rail Panel Mount Power Supply, 230V ac, 5V dc, 500mA Output, 2.5W

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
TRACOPOWER AC Input DC
P.O.A.Each (ex VAT)

Technical documents

Specifications

Type

Linear

Output Voltage

5V dc

Output Current

500mA

Input Voltage

230V ac

Power Rating

2.5W

Width

85mm

Depth

125mm

Maximum Temperature

+40°C

Mounting Type

DIN Rail

Minimum Temperature

0°C

Ripple And Noise

10mV

Load Regulation

10mV

Country of Origin

United Kingdom

You may be interested in
TRACOPOWER AC Input DC
P.O.A.Each (ex VAT)