Coninvers Circular Connector, 6 Contacts, Panel Mount, Socket, Male

RS Stock No.: 237-820Brand: ConinversManufacturers Part No.: RC-06P1N126000
brand-logo

Technical documents

Specifications

Number Of Contacts

6

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Current Rating

20A

Body Orientation

Straight

Voltage Rating

300 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Brass

Country of Origin

Germany

P.O.A.

Coninvers Circular Connector, 6 Contacts, Panel Mount, Socket, Male

P.O.A.

Coninvers Circular Connector, 6 Contacts, Panel Mount, Socket, Male

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

6

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Current Rating

20A

Body Orientation

Straight

Voltage Rating

300 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Brass

Country of Origin

Germany