Coninvers Circular Connector, 6 Contacts, Cable Mount, Female

RS Stock No.: 241-560Brand: ConinversManufacturers Part No.: RC-06S1N1280K5
brand-logo

Technical documents

Specifications

Number Of Contacts

6

Mounting Type

Cable Mount

Contact Gender

Female

Termination Method

Solder

Current Rating

20A

Body Orientation

Straight

Voltage Rating

300 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Country of Origin

Germany

P.O.A.

Coninvers Circular Connector, 6 Contacts, Cable Mount, Female

P.O.A.

Coninvers Circular Connector, 6 Contacts, Cable Mount, Female

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

6

Mounting Type

Cable Mount

Contact Gender

Female

Termination Method

Solder

Current Rating

20A

Body Orientation

Straight

Voltage Rating

300 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Country of Origin

Germany