Technical documents
Specifications
Brand
ConinversNumber Of Contacts
12
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
8A
Body Orientation
Straight
Voltage Rating
150 V
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Material
Brass
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ConinversNumber Of Contacts
12
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
8A
Body Orientation
Straight
Voltage Rating
150 V
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Material
Brass
Country of Origin
Germany
