Coninvers Circular Connector, 12 Contacts, Panel Mount, Female

RS Stock No.: 237-892Brand: ConinversManufacturers Part No.: RC-12S1N126000
brand-logo

Technical documents

Specifications

Number Of Contacts

12

Mounting Type

Panel Mount

Contact Gender

Female

Termination Method

Solder

Current Rating

8A

Body Orientation

Straight

Voltage Rating

150 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Brass

Country of Origin

Germany

P.O.A.

Coninvers Circular Connector, 12 Contacts, Panel Mount, Female

P.O.A.

Coninvers Circular Connector, 12 Contacts, Panel Mount, Female

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

12

Mounting Type

Panel Mount

Contact Gender

Female

Termination Method

Solder

Current Rating

8A

Body Orientation

Straight

Voltage Rating

150 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Brass

Country of Origin

Germany