Coninvers Circular Connector, 16 Contacts, Cable Mount, Male

RS Stock No.: 237-375Brand: ConinversManufacturers Part No.: RC-16P1N121600
brand-logo

Technical documents

Specifications

Number Of Contacts

16

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Solder

Current Rating

8A

Body Orientation

Straight

Voltage Rating

150 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Brass

Country of Origin

Germany

P.O.A.

Coninvers Circular Connector, 16 Contacts, Cable Mount, Male

P.O.A.

Coninvers Circular Connector, 16 Contacts, Cable Mount, Male

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

16

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Solder

Current Rating

8A

Body Orientation

Straight

Voltage Rating

150 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Brass

Country of Origin

Germany