Technical documents
Specifications
Brand
ConinversNumber Of Contacts
17
Mounting Type
Cable Mount
Contact Gender
Male
Termination Method
Solder
Current Rating
8A
Body Orientation
Straight
Voltage Rating
150 V
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Material
Brass
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ConinversNumber Of Contacts
17
Mounting Type
Cable Mount
Contact Gender
Male
Termination Method
Solder
Current Rating
8A
Body Orientation
Straight
Voltage Rating
150 V
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Material
Brass
Country of Origin
Germany