Consort Case Company Metal (Frame), Plastic (Shell) ABS Case, 160 x 500 x 380mm
Technical documents
Specifications
Brand
Consort Case CompanyMaterial
ABS, Aluminium
External Height
160 mm
External Width
500 mm
External Depth
380mm
External Dimensions
160 x 500 x 380mm
Foam
Yes
Colour
Black
Material Type
Metal (Frame), Plastic (Shell)
Lockable
Yes
Product details
ABS Foam Filled Transit Case
Manufactured from a hardwearing ABS shell with a black anodised extruded aluminium frame providing high strength and rigidity, this transit case is ideal for protecting and storing laptop computers, printers and power packs. Die cast steel spring action locks provide a secure means of transporting high value items.
Foam inserts, for protection of goods
Lid houses 1/2 folio for documents
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Consort Case CompanyMaterial
ABS, Aluminium
External Height
160 mm
External Width
500 mm
External Depth
380mm
External Dimensions
160 x 500 x 380mm
Foam
Yes
Colour
Black
Material Type
Metal (Frame), Plastic (Shell)
Lockable
Yes
Product details
ABS Foam Filled Transit Case
Manufactured from a hardwearing ABS shell with a black anodised extruded aluminium frame providing high strength and rigidity, this transit case is ideal for protecting and storing laptop computers, printers and power packs. Die cast steel spring action locks provide a secure means of transporting high value items.
Foam inserts, for protection of goods
Lid houses 1/2 folio for documents