Technical documents
Specifications
Brand
Contact ConnectorsNumber Of Contacts
4
Current Rating
25A
Gender
Female
Series
HBE 2.5, MCB
Voltage Rating
630 V
Country of Origin
Germany
P.O.A.
Contact Connectors, 4 Way, 25A, Female, HBE 2.5, MCB, 630 V
1
P.O.A.
Contact Connectors, 4 Way, 25A, Female, HBE 2.5, MCB, 630 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15+ | P.O.A. |
Technical documents
Specifications
Brand
Contact ConnectorsNumber Of Contacts
4
Current Rating
25A
Gender
Female
Series
HBE 2.5, MCB
Voltage Rating
630 V
Country of Origin
Germany
