20tray storage box organiser

RS Stock No.: 209-6946Brand: ConticoManufacturers Part No.: 1213BK-1RS
View all in Compartment Boxes

Technical documents

Specifications

Brand

Contico

Number of Compartments

48

Height

311mm

Width

305mm

Depth

203mm

Material

PP

Colour

Black

Product details

WPAN (IEEE 802.15.4) - Texas Instruments

P.O.A.

20tray storage box organiser

P.O.A.

20tray storage box organiser

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Contico

Number of Compartments

48

Height

311mm

Width

305mm

Depth

203mm

Material

PP

Colour

Black

Product details

WPAN (IEEE 802.15.4) - Texas Instruments