Contitech HTD 105-3M-09 Timing Belt, 35 Teeth, 105mm Length, 9mm Width

RS Stock No.: 182-1313Brand: ContitechManufacturers Part No.: HTD 105-3M-09
brand-logo
View all in Timing Belts

Technical documents

Specifications

Length

105mm

Width

9mm

Pitch

3mm

Number Of Teeth

35

Material

Rubber

Maximum Speed

50m/s

Tooth Height

1.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Contitech HTD 105-3M-09 Timing Belt, 35 Teeth, 105mm Length, 9mm Width

P.O.A.

Contitech HTD 105-3M-09 Timing Belt, 35 Teeth, 105mm Length, 9mm Width
Stock information temporarily unavailable.

Technical documents

Specifications

Length

105mm

Width

9mm

Pitch

3mm

Number Of Teeth

35

Material

Rubber

Maximum Speed

50m/s

Tooth Height

1.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C