Technical documents
Specifications
Brand
ContitechLength
1090mm
Top Width
13mm
Belt Section
A
Height
9mm
Minimum Pulley Diameter
63mm
Material
Polyamide
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
P.O.A.
Contitech Drive Belt, belt section A, 1090mm Length
1
P.O.A.
Contitech Drive Belt, belt section A, 1090mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
ContitechLength
1090mm
Top Width
13mm
Belt Section
A
Height
9mm
Minimum Pulley Diameter
63mm
Material
Polyamide
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
