Technical documents
Specifications
Brand
ContitechLength
1210mm
Top Width
13mm
Belt Section
SPA
Height
9mm
Minimum Pulley Diameter
63mm
Series
CONTI FO-Z
Material
Rubber
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Contitech Drive Belt, belt section SPA, 1210mm Length
1
P.O.A.
Contitech Drive Belt, belt section SPA, 1210mm Length
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
ContitechLength
1210mm
Top Width
13mm
Belt Section
SPA
Height
9mm
Minimum Pulley Diameter
63mm
Series
CONTI FO-Z
Material
Rubber
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Country of Origin
Germany
