Contrinex Inductive Threaded Barrel Proximity Sensor, 10 → 30 V dc
Technical documents
Specifications
Brand
ContrinexSensor Technology
Inductive
Body Style
Threaded Barrel
Supply Voltage
10 → 30 V dc
IP Rating
IP68, IP69K
Series
DW-AS
Country of Origin
Sri Lanka
You may be interested in
Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M8, 3 mm DetectionBrand: Contrinex from Molex
P.O.A.Each (ex VAT)
P.O.A.
Contrinex Inductive Threaded Barrel Proximity Sensor, 10 → 30 V dc
1
P.O.A.
Contrinex Inductive Threaded Barrel Proximity Sensor, 10 → 30 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M8, 3 mm DetectionBrand: Contrinex from Molex
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ContrinexSensor Technology
Inductive
Body Style
Threaded Barrel
Supply Voltage
10 → 30 V dc
IP Rating
IP68, IP69K
Series
DW-AS
Country of Origin
Sri Lanka
You may be interested in
Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M8, 3 mm DetectionBrand: Contrinex from Molex
P.O.A.Each (ex VAT)