Cooper Bussmann 6A F Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 849-5822Brand: Cooper BussmannManufacturers Part No.: AGC-6
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

6A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V

Body Material

Glass

Country of Origin

Taiwan, Province Of China

You may be interested in

P.O.A.

Cooper Bussmann 6A F Glass Cartridge Fuse, 6.3 x 32mm

P.O.A.

Cooper Bussmann 6A F Glass Cartridge Fuse, 6.3 x 32mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Current Rating

6A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V

Body Material

Glass

Country of Origin

Taiwan, Province Of China

You may be interested in