Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
500mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Ceramic
P.O.A.
Cooper Bussmann 500mA F Ceramic Cartridge Fuse, 5 x 20mm
1
P.O.A.
Cooper Bussmann 500mA F Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
500mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Ceramic
