Cooper Bussmann 20A Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 854-9023Brand: Cooper BussmannManufacturers Part No.: F03A125V20A
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

20A

Fuse Size

6.3 x 32mm

Voltage Rating

125V ac

Body Material

Glass

Series

F03A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F03A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 20A Glass Cartridge Fuse, 6.3 x 32mm

P.O.A.

Cooper Bussmann 20A Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Technical documents

Specifications

Current Rating

20A

Fuse Size

6.3 x 32mm

Voltage Rating

125V ac

Body Material

Glass

Series

F03A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F03A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available