Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
8A
Fuse Size
14 x 51mm
Fuse Speed
T
Voltage Rating
250V ac
Series
F15BR
Country of Origin
Mexico
Product details
Military Standard 14 x 50mm - F15BR Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
8A
Fuse Size
14 x 51mm
Fuse Speed
T
Voltage Rating
250V ac
Series
F15BR
Country of Origin
Mexico
Product details
Military Standard 14 x 50mm - F15BR Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available