Cooper Bussmann 10A Cartridge Fuse, 14 x 51mm

RS Stock No.: 849-4986Brand: Cooper BussmannManufacturers Part No.: F61C500V10A
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

10A

Fuse Size

14 x 51mm

Voltage Rating

500V ac

Series

F61C

Country of Origin

Mexico

Product details

Military Standard 14 x 50mm - F61C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 10A Cartridge Fuse, 14 x 51mm

P.O.A.

Cooper Bussmann 10A Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Technical documents

Specifications

Current Rating

10A

Fuse Size

14 x 51mm

Voltage Rating

500V ac

Series

F61C

Country of Origin

Mexico

Product details

Military Standard 14 x 50mm - F61C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available