Cooper Bussmann 40A Cartridge Fuse, 20.6 x 76.2mm

RS Stock No.: 849-5068Brand: Cooper BussmannManufacturers Part No.: F62C500V40A
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

40A

Fuse Size

20.6 x 76.2mm

Voltage Rating

500V ac

Series

F62C

Country of Origin

Mexico

Product details

Military Standard 20 x 76mm - F62C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 40A Cartridge Fuse, 20.6 x 76.2mm

P.O.A.

Cooper Bussmann 40A Cartridge Fuse, 20.6 x 76.2mm
Stock information temporarily unavailable.

Technical documents

Specifications

Current Rating

40A

Fuse Size

20.6 x 76.2mm

Voltage Rating

500V ac

Series

F62C

Country of Origin

Mexico

Product details

Military Standard 20 x 76mm - F62C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available