Eaton Bussmann Series 20A Panel Mount Fuse Holder, 2.5 → 4V

RS Stock No.: 851-0744Brand: Cooper BussmannManufacturers Part No.: FHL18G1-7
brand-logo
View all in Home

Technical documents

Specifications

Current Rating

20A

Voltage Rating

2.5 → 4V

Series

FHL

Country of Origin

Mexico

Product details

Cooper Bussmann Military Fuse Holder

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

P.O.A.

Eaton Bussmann Series 20A Panel Mount Fuse Holder, 2.5 → 4V

P.O.A.

Eaton Bussmann Series 20A Panel Mount Fuse Holder, 2.5 → 4V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Current Rating

20A

Voltage Rating

2.5 → 4V

Series

FHL

Country of Origin

Mexico

Product details

Cooper Bussmann Military Fuse Holder

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.