Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
1.25A
Fuse Size
14 x 51mm
Fuse Speed
T
Voltage Rating
125 V dc, 250 V ac
Series
FRN-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRN-R Series
Professional range of time delay fuses from the Cooper Bussmann FRN-R series. The range of fuses provide motor overload, ground fault and short-circuit protection.
Dual Element
Various current ratings available
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
1.25A
Fuse Size
14 x 51mm
Fuse Speed
T
Voltage Rating
125 V dc, 250 V ac
Series
FRN-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRN-R Series
Professional range of time delay fuses from the Cooper Bussmann FRN-R series. The range of fuses provide motor overload, ground fault and short-circuit protection.
Dual Element
Various current ratings available