Cooper Bussmann 20A T Cartridge Fuse, 14 x 51mm

RS Stock No.: 851-1570Brand: Cooper BussmannManufacturers Part No.: FRN-R-20
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

20A

Fuse Size

14 x 51mm

Fuse Speed

T

Voltage Rating

125 V dc, 250V ac

UL Class

RK5

Series

FRN-R

Product details

Cooper Bussmann FRN-R Series

Professional range of Cooper Bussmann time delay fuses from the FRN-R series. The fuses are designed to provide motor overload, ground fault and short-circuit protection

Mounting Style - Holder
Termination Style - Clip
Various current ratings available

P.O.A.

Cooper Bussmann 20A T Cartridge Fuse, 14 x 51mm

P.O.A.

Cooper Bussmann 20A T Cartridge Fuse, 14 x 51mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Current Rating

20A

Fuse Size

14 x 51mm

Fuse Speed

T

Voltage Rating

125 V dc, 250V ac

UL Class

RK5

Series

FRN-R

Product details

Cooper Bussmann FRN-R Series

Professional range of Cooper Bussmann time delay fuses from the FRN-R series. The fuses are designed to provide motor overload, ground fault and short-circuit protection

Mounting Style - Holder
Termination Style - Clip
Various current ratings available