Cooper Bussmann 4A T Cartridge Fuse, 14 x 51mm

RS Stock No.: 851-1286Brand: Cooper BussmannManufacturers Part No.: FRN-R-4
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

4A

Fuse Size

14 x 51mm

Fuse Speed

T

Voltage Rating

125 V dc, 250 V ac

Series

FRN-R

Country of Origin

Mexico

Product details

Cooper Bussmann FRN-R Series

Professional range of time delay fuses from the Cooper Bussmann FRN-R series. The range of fuses provide motor overload, ground fault and short-circuit protection.

Dual Element
Various current ratings available

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 4A T Cartridge Fuse, 14 x 51mm

P.O.A.

Cooper Bussmann 4A T Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Technical documents

Specifications

Current Rating

4A

Fuse Size

14 x 51mm

Fuse Speed

T

Voltage Rating

125 V dc, 250 V ac

Series

FRN-R

Country of Origin

Mexico

Product details

Cooper Bussmann FRN-R Series

Professional range of time delay fuses from the Cooper Bussmann FRN-R series. The range of fuses provide motor overload, ground fault and short-circuit protection.

Dual Element
Various current ratings available