Cooper Bussmann 15A F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 848-3006Brand: Cooper BussmannManufacturers Part No.: GMA-15-R
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

15A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

125V ac

Body Material

Glass

Country of Origin

China

You may be interested in
Littelfuse 15A F Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Bag of 10) (ex VAT)

P.O.A.

Cooper Bussmann 15A F Glass Cartridge Fuse, 5 x 20mm

P.O.A.

Cooper Bussmann 15A F Glass Cartridge Fuse, 5 x 20mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Littelfuse 15A F Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Bag of 10) (ex VAT)

Technical documents

Specifications

Current Rating

15A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

125V ac

Body Material

Glass

Country of Origin

China

You may be interested in
Littelfuse 15A F Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Bag of 10) (ex VAT)