Technical documents
Specifications
Brand
Cooper BussmannFuse Holder Type
PCB Mount
Fuse Size
5 x 20mm
Width
9mm
Length
26.6mm
Height
14.5mm
Cover Material
Thermoplastic
Dimensions
26.6 x 9 x 14.5mm
P.O.A.
Eaton Thermoplastic PCB Mount Fuse Cover for 5 x 20mm Fuse
10
P.O.A.
Eaton Thermoplastic PCB Mount Fuse Cover for 5 x 20mm Fuse
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 140 | P.O.A. |
| 150 - 490 | P.O.A. |
| 500 - 990 | P.O.A. |
| 1000 - 2490 | P.O.A. |
| 2500+ | P.O.A. |
Technical documents
Specifications
Brand
Cooper BussmannFuse Holder Type
PCB Mount
Fuse Size
5 x 20mm
Width
9mm
Length
26.6mm
Height
14.5mm
Cover Material
Thermoplastic
Dimensions
26.6 x 9 x 14.5mm
