Eaton Thermoplastic PCB Mount Fuse Cover for 5 x 20mm Fuse

RS Stock No.: 666-1614Brand: Cooper BussmannManufacturers Part No.: HTC-150M
brand-logo
View all in Fuse Covers

Technical documents

Specifications

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Width

9mm

Length

26.6mm

Height

14.5mm

Cover Material

Thermoplastic

Dimensions

26.6 x 9 x 14.5mm

You may be interested in
Eaton Thermoplastic Fuse Cover for 5 x 20mm Fuse
P.O.A.Each (In a Pack of 5) (ex VAT)

P.O.A.

Eaton Thermoplastic PCB Mount Fuse Cover for 5 x 20mm Fuse

P.O.A.

Eaton Thermoplastic PCB Mount Fuse Cover for 5 x 20mm Fuse

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in
Eaton Thermoplastic Fuse Cover for 5 x 20mm Fuse
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Width

9mm

Length

26.6mm

Height

14.5mm

Cover Material

Thermoplastic

Dimensions

26.6 x 9 x 14.5mm

You may be interested in
Eaton Thermoplastic Fuse Cover for 5 x 20mm Fuse
P.O.A.Each (In a Pack of 5) (ex VAT)