Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
125A
Fuse Size
22.2 x 21.4mm
Fuse Speed
F
Voltage Rating
160V dc
Series
JJN
Country of Origin
Mexico
Product details
Cooper Bussmann - JJN Series
Professional range of Cooper Bussmann quick acting fuses from the JJN series. The fuses are generally used within electric heat circuits, disconnect switches and meters
Various current ratings available
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
125A
Fuse Size
22.2 x 21.4mm
Fuse Speed
F
Voltage Rating
160V dc
Series
JJN
Country of Origin
Mexico
Product details
Cooper Bussmann - JJN Series
Professional range of Cooper Bussmann quick acting fuses from the JJN series. The fuses are generally used within electric heat circuits, disconnect switches and meters
Various current ratings available