Cooper Bussmann 10A T Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 851-1353Brand: Cooper BussmannManufacturers Part No.: MDL-10
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

10A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

32V ac

Body Material

Glass

Country of Origin

Taiwan, Province Of China

Product details

Cooper Bussmann MDL Series

Professional range of Cooper Bussmann time delay fuses from the MDL series. The fuses are designed to help provide close sizing on inductive circuits.

Cylindrical
Various current ratings available
Mounting Style - Holder/Clip
Nickel plated brass end caps

You may be interested in

P.O.A.

Cooper Bussmann 10A T Glass Cartridge Fuse, 6.3 x 32mm

P.O.A.

Cooper Bussmann 10A T Glass Cartridge Fuse, 6.3 x 32mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Current Rating

10A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

32V ac

Body Material

Glass

Country of Origin

Taiwan, Province Of China

Product details

Cooper Bussmann MDL Series

Professional range of Cooper Bussmann time delay fuses from the MDL series. The fuses are designed to help provide close sizing on inductive circuits.

Cylindrical
Various current ratings available
Mounting Style - Holder/Clip
Nickel plated brass end caps

You may be interested in