1A SUB MINIATURE FUSE

RS Stock No.: 537-0893Brand: Cooper BussmannManufacturers Part No.: PCB-1-R
View all in Non Resettable Fuses

Technical documents

Specifications

Product details

Fuse, PC-Tron Series

FF type
Ideal for line-side protection of power supplies
Board washable
Lead pitch: 5.1mm
Wire diameter: 0.51mm
Wire length :19.862mm
Dimensions: H 27.99 x L 8.89 x W 4.67mm

Approvals

UL; CSA

You may be interested in
Littelfuse Non-Resettable Fuse, Radial 1 A, 250 V ac
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Non Resettable Fuses

Stock information temporarily unavailable.

P.O.A.

1A SUB MINIATURE FUSE

P.O.A.

1A SUB MINIATURE FUSE

Stock information temporarily unavailable.

You may be interested in
Littelfuse Non-Resettable Fuse, Radial 1 A, 250 V ac
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Product details

Fuse, PC-Tron Series

FF type
Ideal for line-side protection of power supplies
Board washable
Lead pitch: 5.1mm
Wire diameter: 0.51mm
Wire length :19.862mm
Dimensions: H 27.99 x L 8.89 x W 4.67mm

Approvals

UL; CSA

You may be interested in
Littelfuse Non-Resettable Fuse, Radial 1 A, 250 V ac
P.O.A.Each (In a Pack of 10) (ex VAT)