PC-tron submin PCB radial FF fuse,1A

RS Stock No.: 417-436Brand: Cooper BussmannManufacturers Part No.: PCB-1
brand-logo
View all in Non Resettable Fuses

Technical documents

Specifications

Product details

Fuse, PC-Tron Series

FF type
Ideal for line-side protection of power supplies
Board washable
Lead pitch: 5.1mm
Wire diameter: 0.51mm
Wire length :19.862mm
Dimensions: H 27.99 x L 8.89 x W 4.67mm

Approvals

UL; CSA

You may be interested in
Littelfuse Non-Resettable Fuse, Radial 1 A, 250 V ac
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Non Resettable Fuses

Stock information temporarily unavailable.

P.O.A.

PC-tron submin PCB radial FF fuse,1A

P.O.A.

PC-tron submin PCB radial FF fuse,1A

Stock information temporarily unavailable.

You may be interested in
Littelfuse Non-Resettable Fuse, Radial 1 A, 250 V ac
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Product details

Fuse, PC-Tron Series

FF type
Ideal for line-side protection of power supplies
Board washable
Lead pitch: 5.1mm
Wire diameter: 0.51mm
Wire length :19.862mm
Dimensions: H 27.99 x L 8.89 x W 4.67mm

Approvals

UL; CSA

You may be interested in
Littelfuse Non-Resettable Fuse, Radial 1 A, 250 V ac
P.O.A.Each (In a Pack of 10) (ex VAT)