Technical documents
Specifications
Brand
Cooper BussmannProduct details
Fuse, PC-Tron Series
FF type
Ideal for line-side protection of power supplies
Board washable
Lead pitch: 5.1mm
Wire diameter: 0.51mm
Wire length :19.862mm
Dimensions: H 27.99 x L 8.89 x W 4.67mm
Approvals
UL; CSA
P.O.A.
PC-tron submin PCB radial FF fuse,2A
1
P.O.A.
PC-tron submin PCB radial FF fuse,2A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Cooper BussmannProduct details
Fuse, PC-Tron Series
FF type
Ideal for line-side protection of power supplies
Board washable
Lead pitch: 5.1mm
Wire diameter: 0.51mm
Wire length :19.862mm
Dimensions: H 27.99 x L 8.89 x W 4.67mm
Approvals
UL; CSA
