Cooper Bussmann Non-Resettable Wire Ended Fuse, Radial 2.5A, 300V ac

RS Stock No.: 769-3429Brand: Cooper BussmannManufacturers Part No.: SS-5H-2-5A-BK
brand-logo
View all in Non Resettable Fuses

Technical documents

Specifications

Current Rating

2.5A

Lead Orientation

Radial

Voltage Rating

300V ac

Fuse Speed

T

Body Material

Plastic

Body Length

8.5mm

Body Width

4.3mm

Body Height

8.35mm

Wire Length

4.8mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.6mm

Country of Origin

China

Product details

Cooper Bussmann SS-5H Series

Bussmann SS-5H series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.Bussmann SS-5H series fuses protect agaianst harmful overcurrents in primary and secondary applications. Bussmann SS-5H series are suited for use with power supplies, notebooks, white goods, TV's/displays.

Small rectangular-leaded design minimizes PCB space.
Halogen-Free.
Plastic cap and base.

You may be interested in
Eaton PC Board Non Resettable Fuse, Radial 2.5A, 300V ac
P.O.A.Each (In a Pack of 5) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann Non-Resettable Wire Ended Fuse, Radial 2.5A, 300V ac

P.O.A.

Cooper Bussmann Non-Resettable Wire Ended Fuse, Radial 2.5A, 300V ac
Stock information temporarily unavailable.
You may be interested in
Eaton PC Board Non Resettable Fuse, Radial 2.5A, 300V ac
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Current Rating

2.5A

Lead Orientation

Radial

Voltage Rating

300V ac

Fuse Speed

T

Body Material

Plastic

Body Length

8.5mm

Body Width

4.3mm

Body Height

8.35mm

Wire Length

4.8mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.6mm

Country of Origin

China

Product details

Cooper Bussmann SS-5H Series

Bussmann SS-5H series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.Bussmann SS-5H series fuses protect agaianst harmful overcurrents in primary and secondary applications. Bussmann SS-5H series are suited for use with power supplies, notebooks, white goods, TV's/displays.

Small rectangular-leaded design minimizes PCB space.
Halogen-Free.
Plastic cap and base.

You may be interested in
Eaton PC Board Non Resettable Fuse, Radial 2.5A, 300V ac
P.O.A.Each (In a Pack of 5) (ex VAT)