Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
150mA
Fuse Size
6.3 x 32mm
Fuse Speed
F
Voltage Rating
1kV ac
Body Material
Glass
Country of Origin
China
P.O.A.
Cooper Bussmann 150mA F Glass Cartridge Fuse, 6.3 x 32mm
10
P.O.A.
Cooper Bussmann 150mA F Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 140 | P.O.A. |
| 150 - 490 | P.O.A. |
| 500 - 990 | P.O.A. |
| 1000 - 2490 | P.O.A. |
| 2500+ | P.O.A. |
Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
150mA
Fuse Size
6.3 x 32mm
Fuse Speed
F
Voltage Rating
1kV ac
Body Material
Glass
Country of Origin
China
