Technical documents
Specifications
Brand
Cornell-DubilierCapacitance
3600µF
Voltage
450V dc
Technology
Aluminium Electrolytic
Dimensions
76.2 (Dia.) x 117.48mm
Height
117.48mm
Minimum Operating Temperature
-40°C
Diameter
76.2mm
Maximum Operating Temperature
+95°C
Lifetime
5000h
Lead Pitch
31.75mm
Ripple Current
12.1A
Leakage Current
<=3√CV μA @ 5 min, 4 mA @ 5 min (Maximum)
Tolerance
-10 → +50%
Series
500C
Equivalent Series Resistance
35.4mΩ
Product details
500C series
These capacitors are designed for mainframe computers and other long life UPS and power supply filter applications. They deliver nearly as much capacitance as the Type DCMC cpacitors, but with twice the life expectancy. They are an excellent choice for high ripple applications. The extended cathode foil of the 500C assures cool operation with heat flow from the capacitor element to the can.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Cornell-DubilierCapacitance
3600µF
Voltage
450V dc
Technology
Aluminium Electrolytic
Dimensions
76.2 (Dia.) x 117.48mm
Height
117.48mm
Minimum Operating Temperature
-40°C
Diameter
76.2mm
Maximum Operating Temperature
+95°C
Lifetime
5000h
Lead Pitch
31.75mm
Ripple Current
12.1A
Leakage Current
<=3√CV μA @ 5 min, 4 mA @ 5 min (Maximum)
Tolerance
-10 → +50%
Series
500C
Equivalent Series Resistance
35.4mΩ
Product details
500C series
These capacitors are designed for mainframe computers and other long life UPS and power supply filter applications. They deliver nearly as much capacitance as the Type DCMC cpacitors, but with twice the life expectancy. They are an excellent choice for high ripple applications. The extended cathode foil of the 500C assures cool operation with heat flow from the capacitor element to the can.
