Cornell-Dubilier 3300μF Electrolytic Capacitor 450V dc, Screw Mount - 550C332T450DE2B

RS Stock No.: 872-0190Brand: Cornell-DubilierManufacturers Part No.: 550C332T450DE2B
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

3300µF

Voltage

450V dc

Mounting Type

Screw Mount

Technology

Electrolytic

Dimensions

76.2 x 130.18mm

Height

130.18mm

Minimum Operating Temperature

-40°C

Diameter

76.2mm

Maximum Operating Temperature

+105°C

Lead Pitch

31.75mm

Lifetime

10000 h @ 105 °C, 5000 h @ 85 °C

Equivalent Series Resistance

26.3mΩ

Series

550C

Ripple Current

19.2 A @ 85 °C, 6.9 A @ 105 °C

Leakage Current

4 mA, ≤3 √CV μA

Tolerance

-10 → +50%

Country of Origin

United States

Product details

Cornell-Dubilier 550C Series

Cornell Dubilier 550C series motor drive capacitors suitable for high-ripple and long-life applications. The 550C has an expected operating life of more than 100,000 hours in typical applications. The extended cathode foil of the 550C assures heat flow from the capacitor element to the can in all orientations.

Long life
High ripple current
Vertical or horizontal mounting
Screw terminals

Stock information temporarily unavailable.

P.O.A.

Cornell-Dubilier 3300μF Electrolytic Capacitor 450V dc, Screw Mount - 550C332T450DE2B

P.O.A.

Cornell-Dubilier 3300μF Electrolytic Capacitor 450V dc, Screw Mount - 550C332T450DE2B

Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

3300µF

Voltage

450V dc

Mounting Type

Screw Mount

Technology

Electrolytic

Dimensions

76.2 x 130.18mm

Height

130.18mm

Minimum Operating Temperature

-40°C

Diameter

76.2mm

Maximum Operating Temperature

+105°C

Lead Pitch

31.75mm

Lifetime

10000 h @ 105 °C, 5000 h @ 85 °C

Equivalent Series Resistance

26.3mΩ

Series

550C

Ripple Current

19.2 A @ 85 °C, 6.9 A @ 105 °C

Leakage Current

4 mA, ≤3 √CV μA

Tolerance

-10 → +50%

Country of Origin

United States

Product details

Cornell-Dubilier 550C Series

Cornell Dubilier 550C series motor drive capacitors suitable for high-ripple and long-life applications. The 550C has an expected operating life of more than 100,000 hours in typical applications. The extended cathode foil of the 550C assures heat flow from the capacitor element to the can in all orientations.

Long life
High ripple current
Vertical or horizontal mounting
Screw terminals