Technical documents
Specifications
Brand
Cornell-DubilierCapacitance
10000µF
Voltage
400V dc
Mounting Type
Panel Mount
Technology
Aluminium Electrolytic
Dimensions
88.9 (Dia.) x 130.18mm
Height
130.18mm
Minimum Operating Temperature
-40°C
Diameter
88.9mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
31.75mm
Leakage Current
<=6√CV μA @ 5 min, 6 mA @ 5 min (Maximum)
Tolerance
±20%
Series
DCMC
Product details
DCMC series
High capacitance screw terminal capacitor suitable for welding equipment,UPS systems and computer hold-up power applications. The extended cathode foil of the DCMC assures cool operation with much improved heatflow from the capacitor element to the can.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Cornell-DubilierCapacitance
10000µF
Voltage
400V dc
Mounting Type
Panel Mount
Technology
Aluminium Electrolytic
Dimensions
88.9 (Dia.) x 130.18mm
Height
130.18mm
Minimum Operating Temperature
-40°C
Diameter
88.9mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
31.75mm
Leakage Current
<=6√CV μA @ 5 min, 6 mA @ 5 min (Maximum)
Tolerance
±20%
Series
DCMC
Product details
DCMC series
High capacitance screw terminal capacitor suitable for welding equipment,UPS systems and computer hold-up power applications. The extended cathode foil of the DCMC assures cool operation with much improved heatflow from the capacitor element to the can.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
