Cornell-Dubilier 3500μF Aluminium Electrolytic Capacitor 200V dc, Panel Mount - DCMC352T200BC2B

RS Stock No.: 744-1596Brand: Cornell-DubilierManufacturers Part No.: DCMC352T200BC2B
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

3500µF

Voltage

200V dc

Mounting Type

Panel Mount

Technology

Aluminium Electrolytic

Dimensions

50.8 (Dia.) x 104.78mm

Height

104.78mm

Minimum Operating Temperature

-40°C

Diameter

50.8mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

22.23mm

Leakage Current

<=6√CV μA @ 5 min, 6 mA @ 5 min (Maximum)

Tolerance

-10 → +50%

Series

DCMC

Product details

DCMC series

High capacitance screw terminal capacitor suitable for welding equipment,UPS systems and computer hold-up power applications. The extended cathode foil of the DCMC assures cool operation with much improved heatflow from the capacitor element to the can.

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Cornell-Dubilier 3500μF Aluminium Electrolytic Capacitor 200V dc, Panel Mount - DCMC352T200BC2B

P.O.A.

Cornell-Dubilier 3500μF Aluminium Electrolytic Capacitor 200V dc, Panel Mount - DCMC352T200BC2B

Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

3500µF

Voltage

200V dc

Mounting Type

Panel Mount

Technology

Aluminium Electrolytic

Dimensions

50.8 (Dia.) x 104.78mm

Height

104.78mm

Minimum Operating Temperature

-40°C

Diameter

50.8mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

22.23mm

Leakage Current

<=6√CV μA @ 5 min, 6 mA @ 5 min (Maximum)

Tolerance

-10 → +50%

Series

DCMC

Product details

DCMC series

High capacitance screw terminal capacitor suitable for welding equipment,UPS systems and computer hold-up power applications. The extended cathode foil of the DCMC assures cool operation with much improved heatflow from the capacitor element to the can.

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life