Cornell-Dubilier 2200μF Electrolytic Capacitor 63V dc, Through Hole - SLPX222M063A3P3

RS Stock No.: 871-2726Brand: Cornell-DubilierManufacturers Part No.: SLPX222M063A3P3
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

2200µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

22 x 30mm

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+85°C

Lifetime

1000 (Shelf) h, 3000 (Endurance) h

Lead Pitch

10mm

Ripple Current

2.35 Arms @ 120 Hz, 2.94 Arms @ 20 kHz

Tolerance

±20%

Series

SLPX

Equivalent Series Resistance

136 mΩ @ 20 kHz, 181 mΩ @ 120 Hz

Country of Origin

China

Product details

Cornell-Dubilier SLPX Series

Cornell-Dubilier SLPX series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range. The SLPX series is designed for DC filtering and power supply applications where long life and high ripple capability are needed.

Features and Benefits:
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter

P.O.A.

Cornell-Dubilier 2200μF Electrolytic Capacitor 63V dc, Through Hole - SLPX222M063A3P3

P.O.A.

Cornell-Dubilier 2200μF Electrolytic Capacitor 63V dc, Through Hole - SLPX222M063A3P3

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

2200µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

22 x 30mm

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+85°C

Lifetime

1000 (Shelf) h, 3000 (Endurance) h

Lead Pitch

10mm

Ripple Current

2.35 Arms @ 120 Hz, 2.94 Arms @ 20 kHz

Tolerance

±20%

Series

SLPX

Equivalent Series Resistance

136 mΩ @ 20 kHz, 181 mΩ @ 120 Hz

Country of Origin

China

Product details

Cornell-Dubilier SLPX Series

Cornell-Dubilier SLPX series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range. The SLPX series is designed for DC filtering and power supply applications where long life and high ripple capability are needed.

Features and Benefits:
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter