Coroplast 302 White PVC Electrical Insulation Tape, 38mm x 25m

RS Stock No.: 311-7511Brand: CoroplastManufacturers Part No.: 302/38MM/25M/WEISS
brand-logo
View all in Electrical Tapes

Technical documents

Specifications

Colour

White

Width

38mm

Length

25m

Backing Material

PVC

Thickness

0.15mm

Maximum Operating Temperature

+105°C

Trade Name

302

Country of Origin

Germany

Product details

Electrical insulation tape, soft PVC, Coroplast 302

For all insulation, repair of damaged insulation, stripping of anchors and coils, colour coding and labelling of the earth conductor in green-yellow
Bundles of cable harnesses
Highly resistant to diluted acids and alkaline solutions
Resistant to motor vehicle equipment
Its extreme suppleness means it goes round any unevenness without wrinkling
Unchanged material properties after assembly, even at varying temperatures
Cadmium- and asbestos-free

Approvals

ÖVE, SEV, CEBEC, IMQ

Standards

VDE 0340, DIN 40633-K10

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Coroplast 302 White PVC Electrical Insulation Tape, 38mm x 25m

P.O.A.

Coroplast 302 White PVC Electrical Insulation Tape, 38mm x 25m
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Colour

White

Width

38mm

Length

25m

Backing Material

PVC

Thickness

0.15mm

Maximum Operating Temperature

+105°C

Trade Name

302

Country of Origin

Germany

Product details

Electrical insulation tape, soft PVC, Coroplast 302

For all insulation, repair of damaged insulation, stripping of anchors and coils, colour coding and labelling of the earth conductor in green-yellow
Bundles of cable harnesses
Highly resistant to diluted acids and alkaline solutions
Resistant to motor vehicle equipment
Its extreme suppleness means it goes round any unevenness without wrinkling
Unchanged material properties after assembly, even at varying temperatures
Cadmium- and asbestos-free

Approvals

ÖVE, SEV, CEBEC, IMQ

Standards

VDE 0340, DIN 40633-K10

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in