Coroplast 800 White Rayon Electrical Insulation Tape, 19mm x 10m

RS Stock No.: 311-7757Brand: CoroplastManufacturers Part No.: 800/19MM/10M/WEISS
brand-logo
View all in Electrical Tapes

Technical documents

Specifications

Colour

White

Width

19mm

Length

10m

Backing Material

Rayon

Thickness

0.28mm

Maximum Operating Temperature

+90°C

Trade Name

800

Country of Origin

Germany

Product details

Adhesive fabric tape, Corotex 800

Universal adhesive fabric tape for industry and trade
For installation work, cable laying and labelling
Highly resistant to diluted acids and alkaline solutions
Good adhesion even on rough surfaces
Bright colours
Excellent electrical properties

Standards

VDE 0340, part 2, as per DIN 40633, sheet 2

You may be interested in

P.O.A.

Coroplast 800 White Rayon Electrical Insulation Tape, 19mm x 10m

P.O.A.

Coroplast 800 White Rayon Electrical Insulation Tape, 19mm x 10m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Colour

White

Width

19mm

Length

10m

Backing Material

Rayon

Thickness

0.28mm

Maximum Operating Temperature

+90°C

Trade Name

800

Country of Origin

Germany

Product details

Adhesive fabric tape, Corotex 800

Universal adhesive fabric tape for industry and trade
For installation work, cable laying and labelling
Highly resistant to diluted acids and alkaline solutions
Good adhesion even on rough surfaces
Bright colours
Excellent electrical properties

Standards

VDE 0340, part 2, as per DIN 40633, sheet 2

You may be interested in