Technical documents
Specifications
Brand
CoselOutput Voltage
24V dc
Output Current
500mA
Power Rating
12W
Input Voltage
110 → 170 V dc, 85 → 132 V ac
Length
82mm
Width
26mm
Depth
68mm
Efficiency
78%
Minimum Temperature
-10°C
Weight
150g
Maximum Temperature
+60°C
Country of Origin
Japan
Product details
Cosel Switching Power Supply
You may be interested in
P.O.A.
Cosel Embedded Switch Mode Power Supply (SMPS), R10A-24, 24V dc, 500mA, 12W, 110 → 170 V dc, 85 → 132 V
1
P.O.A.
Cosel Embedded Switch Mode Power Supply (SMPS), R10A-24, 24V dc, 500mA, 12W, 110 → 170 V dc, 85 → 132 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
CoselOutput Voltage
24V dc
Output Current
500mA
Power Rating
12W
Input Voltage
110 → 170 V dc, 85 → 132 V ac
Length
82mm
Width
26mm
Depth
68mm
Efficiency
78%
Minimum Temperature
-10°C
Weight
150g
Maximum Temperature
+60°C
Country of Origin
Japan
Product details
Cosel Switching Power Supply
You may be interested in
