Cosel Embedded Switch Mode Power Supply (SMPS), R150U-24, 24V dc, 6.5A, 156W, 110 → 170 V dc, 85 → 132 V

RS Stock No.: 101-263Brand: CoselManufacturers Part No.: R150U-24
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

6.5A

Power Rating

156W

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Length

194mm

Width

48.5mm

Depth

93mm

Efficiency

84%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

900g

Country of Origin

Japan

Product details

Cosel Switching Power Supply

P.O.A.

Cosel Embedded Switch Mode Power Supply (SMPS), R150U-24, 24V dc, 6.5A, 156W, 110 → 170 V dc, 85 → 132 V

P.O.A.

Cosel Embedded Switch Mode Power Supply (SMPS), R150U-24, 24V dc, 6.5A, 156W, 110 → 170 V dc, 85 → 132 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

6.5A

Power Rating

156W

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Length

194mm

Width

48.5mm

Depth

93mm

Efficiency

84%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

900g

Country of Origin

Japan

Product details

Cosel Switching Power Supply