Technical documents
Specifications
Brand
CoselOutput Voltage
12V dc
Output Current
1.3A
Power Rating
15.6W
Input Voltage
110 → 170 V dc, 85 → 132 V ac
Length
98mm
Width
34mm
Depth
69mm
Efficiency
75%
Minimum Temperature
-10°C
Weight
200g
Maximum Temperature
+60°C
Country of Origin
Japan
Product details
Cosel Switching Power Supply
You may be interested in
P.O.A.
Cosel Embedded Switch Mode Power Supply (SMPS), R15A-12-N, 12V dc, 1.3A, 15.6W, 110 → 170 V dc, 85 → 132
1
P.O.A.
Cosel Embedded Switch Mode Power Supply (SMPS), R15A-12-N, 12V dc, 1.3A, 15.6W, 110 → 170 V dc, 85 → 132
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
CoselOutput Voltage
12V dc
Output Current
1.3A
Power Rating
15.6W
Input Voltage
110 → 170 V dc, 85 → 132 V ac
Length
98mm
Width
34mm
Depth
69mm
Efficiency
75%
Minimum Temperature
-10°C
Weight
200g
Maximum Temperature
+60°C
Country of Origin
Japan
Product details
Cosel Switching Power Supply
You may be interested in
