Technical documents
Specifications
Brand
CoselOutput Voltage
5/12V dc
Output Current
1A
Input Voltage
110 → 170 V dc, 85 → 132 V ac
Power Rating
15W
Number of Outputs
2
Width
32mm
Depth
80mm
Minimum Temperature
-10°C
Efficiency
68%
Maximum Temperature
+60°C
Ripple And Noise
160 mV Pk-Pk, 180 mV Pk-Pk
Load Regulation
100 mV, 150 mV
Country of Origin
Japan
Product details
Cosel Switching Power Supply
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
CoselOutput Voltage
5/12V dc
Output Current
1A
Input Voltage
110 → 170 V dc, 85 → 132 V ac
Power Rating
15W
Number of Outputs
2
Width
32mm
Depth
80mm
Minimum Temperature
-10°C
Efficiency
68%
Maximum Temperature
+60°C
Ripple And Noise
160 mV Pk-Pk, 180 mV Pk-Pk
Load Regulation
100 mV, 150 mV
Country of Origin
Japan
Product details
