Technical documents
Specifications
Brand
CoselOutput Voltage
5/±12V dc
Output Current
1.5A
Power Rating
50W
Input Voltage
110 → 170 V dc, 85 → 132 V ac
Length
168mm
Width
35mm
Depth
93mm
Efficiency
70%
Minimum Temperature
-10°C
Weight
350g
Maximum Temperature
+65°C
Product details
RMC Series, 3 Outputs, 15 to 50 W
Minimum load current of zero
Inrush current prevention, overcurrent / overvoltage protection circuits included
Standards
UL60950, C-UL
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CoselOutput Voltage
5/±12V dc
Output Current
1.5A
Power Rating
50W
Input Voltage
110 → 170 V dc, 85 → 132 V ac
Length
168mm
Width
35mm
Depth
93mm
Efficiency
70%
Minimum Temperature
-10°C
Weight
350g
Maximum Temperature
+65°C
Product details
RMC Series, 3 Outputs, 15 to 50 W
Minimum load current of zero
Inrush current prevention, overcurrent / overvoltage protection circuits included
Standards
UL60950, C-UL