Cosel Embedded Switch Mode Power Supply SMPS, YAW1015E, ±15/30V dc, 350mA, 10.5W, 1 Output, 85 → 264V ac Input

RS Stock No.: 829-6439Brand: CoselManufacturers Part No.: YAW1015E
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Cosel

Output Voltage

±15/30V dc

Output Current

350mA

Power Rating

10.5W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

65mm

Width

45mm

Depth

21mm

Efficiency

72%

Minimum Temperature

-10°C

Weight

100g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

YAW Series

The YAW series of Cosel Power Supplies.

Models come in a variety of specifications, including a current rating ranging from 0.17A to 0.45A. All Power supplies are enclosed and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.

Features:
Universal input voltage 85 to 264 Vac
Pc board mount AC-DC converter
Built-in inrush current and overcurrent protection circuits
Small and compact size
SMT (Surface Mount Technology) implemented for smaller and lighter weight

Standards

UL recognized, TV approved, CSA certified (External Fuse is required)

Switch Mode - Cosel Closed Frame

Stock information temporarily unavailable.

P.O.A.

Cosel Embedded Switch Mode Power Supply SMPS, YAW1015E, ±15/30V dc, 350mA, 10.5W, 1 Output, 85 → 264V ac Input

P.O.A.

Cosel Embedded Switch Mode Power Supply SMPS, YAW1015E, ±15/30V dc, 350mA, 10.5W, 1 Output, 85 → 264V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosel

Output Voltage

±15/30V dc

Output Current

350mA

Power Rating

10.5W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

65mm

Width

45mm

Depth

21mm

Efficiency

72%

Minimum Temperature

-10°C

Weight

100g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

YAW Series

The YAW series of Cosel Power Supplies.

Models come in a variety of specifications, including a current rating ranging from 0.17A to 0.45A. All Power supplies are enclosed and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.

Features:
Universal input voltage 85 to 264 Vac
Pc board mount AC-DC converter
Built-in inrush current and overcurrent protection circuits
Small and compact size
SMT (Surface Mount Technology) implemented for smaller and lighter weight

Standards

UL recognized, TV approved, CSA certified (External Fuse is required)

Switch Mode - Cosel Closed Frame