COTEK Pure Sine Wave 300W Fixed Installation DC-AC Power Inverter, 12V dc Input, 230V ac Output
Technical documents
Specifications
Brand
COTEKInput Voltage
12V dc
Output Voltage
230V ac
Output Power Continuous
300W
Output Power Intermittent
400W
Output Power Waveform
Pure Sine Wave
Efficiency
89%
Output Current
230mA
Length
237mm
Width
155mm
Depth
72mm
Weight
3.5kg
Minimum Temperature
0°C
Maximum Temperature
+40°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
COTEK Pure Sine Wave 300W Fixed Installation DC-AC Power Inverter, 12V dc Input, 230V ac Output
1
P.O.A.
COTEK Pure Sine Wave 300W Fixed Installation DC-AC Power Inverter, 12V dc Input, 230V ac Output
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
COTEKInput Voltage
12V dc
Output Voltage
230V ac
Output Power Continuous
300W
Output Power Intermittent
400W
Output Power Waveform
Pure Sine Wave
Efficiency
89%
Output Current
230mA
Length
237mm
Width
155mm
Depth
72mm
Weight
3.5kg
Minimum Temperature
0°C
Maximum Temperature
+40°C