Coverguard PELICANO White Safety Helmet with Chin Strap, Adjustable, Ventilated

RS Stock No.: 275-9678Brand: CoverguardManufacturers Part No.: 6PEL400NSI
brand-logo
View all in Hard Hats

Technical documents

Specifications

Colour

White

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Accessory Slots

No

Lining

No

Rain Gutter

No

Complies with EN 397

Yes

Range

PELICANO

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Coverguard PELICANO White Safety Helmet with Chin Strap, Adjustable, Ventilated

P.O.A.

Coverguard PELICANO White Safety Helmet with Chin Strap, Adjustable, Ventilated
Stock information temporarily unavailable.

Technical documents

Specifications

Colour

White

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Accessory Slots

No

Lining

No

Rain Gutter

No

Complies with EN 397

Yes

Range

PELICANO

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

Taiwan, Province Of China