Craig & Derricott 4P Pole Isolator Switch - 40A Maximum Current, 30kW Power Rating, IP66

RS Stock No.: 400-8878Brand: Craig & DerricottManufacturers Part No.: DI404
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Number of Poles

4P

Maximum Current

40A

IP Rating

IP66

Power Rating

30kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Yellow

Accepts Padlocks

Yes

Normal State Configuration

NO

Length

160mm

Width

130mm

Depth

130mm

Throw Configuration

Single

Product details

Switch Disconnector Interiors

Snap-in fit
Mechanical durability 25A and 40A: 100000 operations, 63A: 50000 operations

P.O.A.

Craig & Derricott 4P Pole Isolator Switch - 40A Maximum Current, 30kW Power Rating, IP66

P.O.A.

Craig & Derricott 4P Pole Isolator Switch - 40A Maximum Current, 30kW Power Rating, IP66

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Number of Poles

4P

Maximum Current

40A

IP Rating

IP66

Power Rating

30kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Yellow

Accepts Padlocks

Yes

Normal State Configuration

NO

Length

160mm

Width

130mm

Depth

130mm

Throw Configuration

Single

Product details

Switch Disconnector Interiors

Snap-in fit
Mechanical durability 25A and 40A: 100000 operations, 63A: 50000 operations